5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15690050301000

DigiKey Part Number
1195-15690050301000-ND
Manufacturer
Manufacturer Product Number
15690050301000
Description
HAR-FLEX POWER F CAB.CON. 5P CR
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyphthalamide (PPA)
Number of Positions
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1050,62600 Kč506,26 Kč
2548,35400 Kč1 208,85 Kč
5046,69540 Kč2 334,77 Kč
10045,09740 Kč4 509,74 Kč
25043,06436 Kč10 766,09 Kč
50041,58612 Kč20 793,06 Kč
1 00040,15826 Kč40 158,26 Kč
5 00037,02519 Kč185 125,95 Kč
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč