6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15690060301000

DigiKey Part Number
1195-15690060301000-ND
Manufacturer
Manufacturer Product Number
15690060301000
Description
HAR-FLEX POWER F CAB.CON. 6P CR
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyphthalamide (PPA)
Number of Positions
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1052,32700 Kč523,27 Kč
2549,96680 Kč1 249,17 Kč
5048,25760 Kč2 412,88 Kč
10046,60510 Kč4 660,51 Kč
25044,50484 Kč11 126,21 Kč
50042,97786 Kč21 488,93 Kč
1 00041,50150 Kč41 501,50 Kč
5 00038,26373 Kč191 318,65 Kč
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč