Connector Header Surface Mount 6 (Power) position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15520062601000

DigiKey Part Number
1195-15520062601000-ND
Manufacturer
Manufacturer Product Number
15520062601000
Description
HAR-FLEX POWER STRAIGHT MALE, 3.
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 (Power) position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.319" (8.10mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide, Board Lock, Pick and Place
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
20A
Shrouding
Shrouded - 4 Wall
Voltage Rating
180V
Mounting Type
Applications
General Purpose
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
280103,04993 Kč28 853,98 Kč
Manufacturers Standard Package
Unit Price without VAT:103,04993 Kč
Unit Price with VAT:124,69042 Kč