
15650062701000 | |
|---|---|
DigiKey Part Number | 1195-15650062701000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15650062701000 |
Description | HAR-FLEX POWER ANGLED FEMALE, 6P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15650062701000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Solder Retention |
Number of Positions | Current Rating (Amps) 22A |
Number of Positions Loaded All | Voltage Rating 180V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 118,38830 Kč | 47 355,32 Kč |
| Unit Price without VAT: | 118,38830 Kč |
|---|---|
| Unit Price with VAT: | 143,24984 Kč |


