Pin Contact Gold 14-16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09465000401

DigiKey Part Number
1195-3710-ND
Manufacturer
Manufacturer Product Number
09465000401
Description
CONN PIN 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 14-16 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
09465000401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,45000 Kč414,50 Kč
2538,85480 Kč971,37 Kč
5036,99420 Kč1 849,71 Kč
10035,22830 Kč3 522,83 Kč
30032,59940 Kč9 779,82 Kč
50031,44492 Kč15 722,46 Kč
1 00029,94441 Kč29 944,41 Kč
2 50028,07072 Kč70 176,80 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč