
09461954400 | |
|---|---|
DigiKey Part Number | 1195-3705-ND |
Manufacturer | |
Manufacturer Product Number | 09461954400 |
Description | CONN HSG 4POS POWER 48V 12A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09461954400 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Features Strain Relief |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 022,60000 Kč | 1 022,60 Kč |
| 10 | 869,10700 Kč | 8 691,07 Kč |
| 25 | 814,70560 Kč | 20 367,64 Kč |
| 50 | 775,84260 Kč | 38 792,13 Kč |
| 100 | 738,85240 Kč | 73 885,24 Kč |
| 250 | 692,66356 Kč | 173 165,89 Kč |
| Unit Price without VAT: | 1 022,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,34600 Kč |















