4 Position Rectangular Connector Cage Clamp 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09462954031

DigiKey Part Number
09462954031-ND
Manufacturer
Manufacturer Product Number
09462954031
Description
CONN 4POS CAGE CLAMP 12-20AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Connector Cage Clamp 12-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Mounting Type
Panel Mount
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Cage Clamp
Part Status
Active
Wire Type
Discrete
Contact Type
Female Socket
Wire Gauge
12-20 AWG
Number of Positions
4
Features
Mounting Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 159,72000 Kč1 159,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 159,72000 Kč
Unit Price with VAT:1 403,26120 Kč