4 Position Rectangular Plug Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09461454510

DigiKey Part Number
1195-09461454510-ND
Manufacturer
Manufacturer Product Number
09461454510
Description
PP-V4-CC-P-48V/12A-4P-QL-P-2,5MM
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
4
Pitch
0.264" (6.71mm)
Number of Rows
2
Row Spacing
0.177" (4.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
14-16 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1692,51000 Kč692,51 Kč
10588,63700 Kč5 886,37 Kč
25551,78560 Kč13 794,64 Kč
50525,46240 Kč26 273,12 Kč
100500,40330 Kč50 040,33 Kč
250469,11212 Kč117 278,03 Kč
Unit Price without VAT:692,51000 Kč
Unit Price with VAT:837,93710 Kč