


09462453420 | |
|---|---|
DigiKey Part Number | 1195-6525-ND |
Manufacturer | |
Manufacturer Product Number | 09462453420 |
Description | CONN 3POS CRIMP 14-16AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09462453420 Models |
Category | Mounting Type Panel Mount |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 14-16 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 3 | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,81000 Kč | 336,81 Kč |
| 10 | 286,28700 Kč | 2 862,87 Kč |
| 25 | 268,35440 Kč | 6 708,86 Kč |
| 50 | 255,54560 Kč | 12 777,28 Kč |
| 100 | 243,35000 Kč | 24 335,00 Kč |
| 250 | 228,12564 Kč | 57 031,41 Kč |
| 500 | 217,24908 Kč | 108 624,54 Kč |
| 1 000 | 206,89476 Kč | 206 894,76 Kč |
| Unit Price without VAT: | 336,81000 Kč |
|---|---|
| Unit Price with VAT: | 407,54010 Kč |



















