



09455459011 | |
|---|---|
DigiKey Part Number | 09455459011-ND |
Manufacturer | |
Manufacturer Product Number | 09455459011 |
Description | HARTING PUSHPULL V4 SIGNAL, 10PI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 10 position |
Datasheet | Datasheet |
EDA/CAD Models | 09455459011 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 198,72500 Kč | 1 987,25 Kč |
| 30 | 183,88633 Kč | 5 516,59 Kč |
| 50 | 177,37440 Kč | 8 868,72 Kč |
| 100 | 168,90790 Kč | 16 890,79 Kč |
| 250 | 158,33836 Kč | 39 584,59 Kč |
| 500 | 150,78748 Kč | 75 393,74 Kč |
| 1 000 | 143,59923 Kč | 143 599,23 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |











