Adapter Connector USB-A (USB TYPE-A), Receptacle To Rectangular Header Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-A (USB TYPE-A), Receptacle To Rectangular Header Black
09455411902
09455411902
Boyce Technologies Testimonial

09455411902

DigiKey Part Number
1195-3478-ND
Manufacturer
Manufacturer Product Number
09455411902
Description
CONN ADAPTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To Rectangular Header Black
Datasheet
 Datasheet
EDA/CAD Models
09455411902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Manufacturer
HARTING
Convert To (Adapter End)
Rectangular Header
Packaging
Bulk
Features
Right Angle, Shielded
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1413,03000 Kč413,03 Kč
10350,98200 Kč3 509,82 Kč
25328,99680 Kč8 224,92 Kč
50313,29860 Kč15 664,93 Kč
100298,35010 Kč29 835,01 Kč
250279,68748 Kč69 921,87 Kč
500266,35418 Kč133 177,09 Kč
Manufacturers Standard Package
Unit Price without VAT:413,03000 Kč
Unit Price with VAT:499,76630 Kč