
09452451930 | |
|---|---|
DigiKey Part Number | 1195-6516-ND |
Manufacturer | |
Manufacturer Product Number | 09452451930 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09452451930 Models |
Category | Part Status Active |
Manufacturer HARTING | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,85000 Kč | 581,85 Kč |
| 10 | 494,52400 Kč | 4 945,24 Kč |
| 25 | 463,55200 Kč | 11 588,80 Kč |
| 50 | 441,43260 Kč | 22 071,63 Kč |
| 100 | 420,37790 Kč | 42 037,79 Kč |
| 250 | 394,08712 Kč | 98 521,78 Kč |
| 500 | 375,30524 Kč | 187 652,62 Kč |
| Unit Price without VAT: | 581,85000 Kč |
|---|---|
| Unit Price with VAT: | 704,03850 Kč |











