
09451459011 | |
|---|---|
DigiKey Part Number | 1195-6513-ND |
Manufacturer | |
Manufacturer Product Number | 09451459011 |
Description | CONN INSERT FML HSG 10POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Insert, Female Sockets Black |
Datasheet | Datasheet |
EDA/CAD Models | 09451459011 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,16000 Kč | 483,16 Kč |
| 10 | 410,70000 Kč | 4 107,00 Kč |
| 30 | 380,05667 Kč | 11 401,70 Kč |
| 50 | 366,60820 Kč | 18 330,41 Kč |
| 100 | 349,11900 Kč | 34 911,90 Kč |
| 250 | 327,28156 Kč | 81 820,39 Kč |
| 500 | 311,68046 Kč | 155 840,23 Kč |
| Unit Price without VAT: | 483,16000 Kč |
|---|---|
| Unit Price with VAT: | 584,62360 Kč |
















