




09462453410 | |
|---|---|
DigiKey Part Number | 1195-2247-ND |
Manufacturer | |
Manufacturer Product Number | 09462453410 |
Description | CONN 3POS CRIMP 14-16AWG |
Customer Reference | |
Detailed Description | 3 Position Rectangular Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09462453410 Models |
Category | Mounting Type Panel Mount |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 14-16 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 3 | Color Black |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09462453420 | HARTING | 0 | 1195-6525-ND | 336,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,58000 Kč | 365,58 Kč |
| 10 | 310,66500 Kč | 3 106,65 Kč |
| Unit Price without VAT: | 365,58000 Kč |
|---|---|
| Unit Price with VAT: | 442,35180 Kč |










