



09454520003 | |
|---|---|
DigiKey Part Number | 1195-8397-ND |
Manufacturer | |
Manufacturer Product Number | 09454520003 |
Description | HAR-PORT HIFF PFT WHILE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For Har-Port® Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 09454520003 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Panel Mount Frame |
Series | For Use With/Related Products Har-Port® Jacks |
Packaging Bulk | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 153,05400 Kč | 1 530,54 Kč |
| 25 | 143,45840 Kč | 3 586,46 Kč |
| 50 | 136,60460 Kč | 6 830,23 Kč |
| 100 | 130,08470 Kč | 13 008,47 Kč |
| 250 | 121,94380 Kč | 30 485,95 Kč |
| 500 | 116,12734 Kč | 58 063,67 Kč |
| 1 000 | 110,58996 Kč | 110 589,96 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |
















