



09455451562 | |
|---|---|
DigiKey Part Number | 09455451562-ND |
Manufacturer | |
Manufacturer Product Number | 09455451562 |
Description | CABLE JACK RJ45 CAT6A TO IDC FOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Straight Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 09455451562 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Orientation Straight |
Series | Termination IDC, Color Coded Block |
Packaging Bulk | Shielding Shielded |
Part Status Active | Ratings Cat6 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c | Ingress Protection IP20 |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,35000 Kč | 331,35 Kč |
| 10 | 281,54100 Kč | 2 815,41 Kč |
| 30 | 260,52233 Kč | 7 815,67 Kč |
| 50 | 251,29980 Kč | 12 564,99 Kč |
| 100 | 239,31000 Kč | 23 931,00 Kč |
| 250 | 224,33760 Kč | 56 084,40 Kč |
| 500 | 213,64164 Kč | 106 820,82 Kč |
| 1 000 | 203,45886 Kč | 203 458,86 Kč |
| Unit Price without VAT: | 331,35000 Kč |
|---|---|
| Unit Price with VAT: | 400,93350 Kč |














