



09455451561 | |
|---|---|
DigiKey Part Number | 1195-5853-ND |
Manufacturer | |
Manufacturer Product Number | 09455451561 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 09455451561 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Orientation Straight |
Series | Termination IDC |
Packaging Bulk | Shielding Shielded |
Part Status Active | Ratings Cat6 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP20 |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,90000 Kč | 279,90 Kč |
| 10 | 237,84400 Kč | 2 378,44 Kč |
| 30 | 220,08700 Kč | 6 602,61 Kč |
| 50 | 212,29820 Kč | 10 614,91 Kč |
| 100 | 202,16660 Kč | 20 216,66 Kč |
| 250 | 189,51704 Kč | 47 379,26 Kč |
| 500 | 180,47990 Kč | 90 239,95 Kč |
| 1 000 | 171,87703 Kč | 171 877,03 Kč |
| Unit Price without VAT: | 279,90000 Kč |
|---|---|
| Unit Price with VAT: | 338,67900 Kč |






















