




20820000002 | |
|---|---|
DigiKey Part Number | 1195-7179-ND |
Manufacturer | |
Manufacturer Product Number | 20820000002 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 20820000002 Models |
Category | Termination IDC |
Manufacturer HARTING | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Nickel |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Zinc Die Cast |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 70°C |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 10 | 227,05100 Kč | 2 270,51 Kč |
| 25 | 212,82720 Kč | 5 320,68 Kč |
| 50 | 202,66840 Kč | 10 133,42 Kč |
| 100 | 192,99680 Kč | 19 299,68 Kč |
| 250 | 180,92128 Kč | 45 230,32 Kč |
| 500 | 172,29404 Kč | 86 147,02 Kč |
| 1 000 | 164,08005 Kč | 164 080,05 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |












