
09455451564 | |
|---|---|
DigiKey Part Number | 09455451564-ND |
Manufacturer | |
Manufacturer Product Number | 09455451564 |
Description | RJ45 KEYSTONE JACK CAT6, 8PIN, I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Straight Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 09455451564 Models |
Category | Orientation Straight |
Manufacturer HARTING | Termination IDC, Color Coded Block |
Packaging Bulk | Shielding Shielded |
Part Status Active | Ratings Cat6 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c | Ingress Protection IP20 |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Contact Finish Copper |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,55000 Kč | 373,55 Kč |
| 10 | 317,44800 Kč | 3 174,48 Kč |
| 30 | 293,76900 Kč | 8 813,07 Kč |
| 50 | 283,36800 Kč | 14 168,40 Kč |
| 100 | 269,84740 Kč | 26 984,74 Kč |
| 250 | 252,96880 Kč | 63 242,20 Kč |
| 500 | 240,90670 Kč | 120 453,35 Kč |
| Unit Price without VAT: | 373,55000 Kč |
|---|---|
| Unit Price with VAT: | 451,99550 Kč |



