
A99100-069 | |
|---|---|
DigiKey Part Number | 2262-A99100-069-ND |
Manufacturer | |
Manufacturer Product Number | A99100-069 |
Description | CABLE ASSY MICRO-D 69POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99100-069 Models |
Category | Number of Positions 69 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 067,70000 Kč | 10 067,70 Kč |
| 10 | 8 559,47800 Kč | 85 594,78 Kč |
| 25 | 8 306,80880 Kč | 207 670,22 Kč |
| Unit Price without VAT: | 10 067,70000 Kč |
|---|---|
| Unit Price with VAT: | 12 181,91700 Kč |












