
A98000-069 | |
|---|---|
DigiKey Part Number | 2262-A98000-069-ND |
Manufacturer | |
Manufacturer Product Number | A98000-069 |
Description | CONN MICRO-D PLUG 69POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A98000-069 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Rows 3 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 134,55000 Kč | 9 134,55 Kč |
| 10 | 7 765,94200 Kč | 77 659,42 Kč |
| 25 | 7 468,46800 Kč | 186 711,70 Kč |
| Unit Price without VAT: | 9 134,55000 Kč |
|---|---|
| Unit Price with VAT: | 11 052,80550 Kč |








