
MDM-69PSL | |
|---|---|
DigiKey Part Number | 1003-MDM-69PSL-ND |
Manufacturer | |
Manufacturer Product Number | MDM-69PSL |
Description | CONN MICRO-D PLUG 69POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 69 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Cable Side, Male Jackscrew (2-56) |
Series | Termination Solder Cup |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 914,64000 Kč | 6 914,64 Kč |
| 10 | 5 878,55800 Kč | 58 785,58 Kč |
| 25 | 5 511,05960 Kč | 137 776,49 Kč |
| Unit Price without VAT: | 6 914,64000 Kč |
|---|---|
| Unit Price with VAT: | 8 366,71440 Kč |


