
MDM-69PH003B-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-69PH003B-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-69PH003B-A174 |
Description | CABLE ASSY D-MIC-D 69P 457.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 69 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 461,01000 Kč | 7 461,01 Kč |
| 10 | 6 343,03400 Kč | 63 430,34 Kč |
| 25 | 5 946,52440 Kč | 148 663,11 Kč |
| Unit Price without VAT: | 7 461,01000 Kč |
|---|---|
| Unit Price with VAT: | 9 027,82210 Kč |


