Connector Label Holder For Har-Port® Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Label Holder For Har-Port® Connectors
har-port Service Port Interface
HARTING har-port central nut mounting tool

09455020002

DigiKey Part Number
1195-2191-ND
Manufacturer
Manufacturer Product Number
09455020002
Description
CONN LABEL HLDR FOR HARPORT CONN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label Holder For Har-Port® Connectors
Datasheet
 Datasheet
EDA/CAD Models
09455020002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Label Holder
Series
For Use With/Related Products
Har-Port® Connectors
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,09000 Kč380,90 Kč
3035,24867 Kč1 057,46 Kč
5033,99580 Kč1 699,79 Kč
10032,37050 Kč3 237,05 Kč
25030,34296 Kč7 585,74 Kč
50028,89408 Kč14 447,04 Kč
1 00027,51536 Kč27 515,36 Kč
2 50025,79361 Kč64 484,03 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč