



09455020008 | |
|---|---|
DigiKey Part Number | 09455020008-ND |
Manufacturer | |
Manufacturer Product Number | 09455020008 |
Description | HAR-PORT BLACK PLASTIC PROTECTIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For Har-Port® Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09455020008 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer HARTING | For Use With/Related Products Har-Port® Connectors |
Series | Features IP65/IP67 |
Packaging Bulk | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,34000 Kč | 415,34 Kč |
| 10 | 353,01800 Kč | 3 530,18 Kč |
| 25 | 330,91160 Kč | 8 272,79 Kč |
| 50 | 315,12120 Kč | 15 756,06 Kč |
| 100 | 300,08870 Kč | 30 008,87 Kč |
| 250 | 281,31692 Kč | 70 329,23 Kč |
| 500 | 267,90634 Kč | 133 953,17 Kč |
| Unit Price without VAT: | 415,34000 Kč |
|---|---|
| Unit Price with VAT: | 502,56140 Kč |








