



09455451120 | |
|---|---|
DigiKey Part Number | 1195-6788-ND |
Manufacturer | |
Manufacturer Product Number | 09455451120 |
Description | CABLE JACK RJ45 CAT5 (4 WIRE) TO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p4c Straight Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09455451120 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Orientation Straight |
Series | Termination IDC, Color Coded Block |
Packaging Bulk | Shielding Shielded |
Part Status Active | Ratings Cat5 |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p4c | Tab Direction User Selectable |
Number of Ports 1 | Operating Temperature -40°C ~ 70°C |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09455451122 | HARTING | 7 | 09455451122-ND | 426,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,78000 Kč | 407,78 Kč |
| 10 | 346,59300 Kč | 3 465,93 Kč |
| 30 | 320,73733 Kč | 9 622,12 Kč |
| 50 | 309,38040 Kč | 15 469,02 Kč |
| 100 | 294,62080 Kč | 29 462,08 Kč |
| 250 | 276,19172 Kč | 69 047,93 Kč |
| 500 | 263,02640 Kč | 131 513,20 Kč |
| Unit Price without VAT: | 407,78000 Kč |
|---|---|
| Unit Price with VAT: | 493,41380 Kč |












