
09455451122 | |
|---|---|
DigiKey Part Number | 09455451122-ND |
Manufacturer | |
Manufacturer Product Number | 09455451122 |
Description | RJ45 KEYSTONE JACK CAT.5, 4PIN, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p4c Straight Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09455451122 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Orientation Straight |
Series | Termination IDC, Color Coded Block |
Packaging Bulk | Shielding Shielded |
Part Status Active | Ratings Cat5 |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p4c | Tab Direction User Selectable |
Number of Ports 1 | Operating Temperature -40°C ~ 70°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,05000 Kč | 426,05 Kč |
| 10 | 362,09000 Kč | 3 620,90 Kč |
| 25 | 339,41160 Kč | 8 485,29 Kč |
| 50 | 323,20960 Kč | 16 160,48 Kč |
| 100 | 307,79290 Kč | 30 779,29 Kč |
| 250 | 288,53856 Kč | 72 134,64 Kč |
| 500 | 274,78444 Kč | 137 392,22 Kč |
| Unit Price without VAT: | 426,05000 Kč |
|---|---|
| Unit Price with VAT: | 515,52050 Kč |

