




20820010001 | |
|---|---|
DigiKey Part Number | 1195-5466-ND |
Manufacturer | |
Manufacturer Product Number | 20820010001 |
Description | CONN MOD JACK 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 20820010001 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Orientation Straight |
Series | Termination IDC |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Operating Temperature -40°C ~ 70°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,42000 Kč | 324,42 Kč |
| 10 | 275,68300 Kč | 2 756,83 Kč |
| 25 | 258,40960 Kč | 6 460,24 Kč |
| 50 | 246,07140 Kč | 12 303,57 Kč |
| 100 | 234,33140 Kč | 23 433,14 Kč |
| 250 | 219,67016 Kč | 54 917,54 Kč |
| 500 | 209,19720 Kč | 104 598,60 Kč |
| 1 000 | 199,22629 Kč | 199 226,29 Kč |
| Unit Price without VAT: | 324,42000 Kč |
|---|---|
| Unit Price with VAT: | 392,54820 Kč |












