



20821010010 | |
|---|---|
DigiKey Part Number | 1195-4039-ND |
Manufacturer | |
Manufacturer Product Number | 20821010010 |
Description | PRELINK RJ45 CONNECTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 20821010010 Models |
Category | Ingress Protection IP20 |
Manufacturer HARTING | Termination IDC |
Series | Length 1.864" (47.35mm) |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Not Specified | Contact Material Nickel |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.18 A |
Features Strain Relief | Voltage Rating 57V |
Shielding Shielded | Housing Material Zinc Die Cast |
Ratings Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| 10 | 418,82600 Kč | 4 188,26 Kč |
| 25 | 392,59560 Kč | 9 814,89 Kč |
| 50 | 373,86100 Kč | 18 693,05 Kč |
| 100 | 356,02740 Kč | 35 602,74 Kč |
| 250 | 333,75816 Kč | 83 439,54 Kč |
| 500 | 317,85092 Kč | 158 925,46 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |
















