Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20821010020

DigiKey Part Number
1195-20821010020-ND
Manufacturer
Manufacturer Product Number
20821010020
Description
PRELINK RJ45 PLUG, IP20 STRAIGHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
EDA/CAD Models
20821010020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Shielding
Shielded
Series
Ratings
Cat6a
Packaging
Bulk
Ingress Protection
IP20
Part Status
Active
Termination
IDC
Connector Type
Plug
Housing Material
Zinc Die Cast, Nickel Plated
Cable Type
Round Cable, Not Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1556,45000 Kč556,45 Kč
10472,87500 Kč4 728,75 Kč
25443,26760 Kč11 081,69 Kč
50422,11860 Kč21 105,93 Kč
100401,98570 Kč40 198,57 Kč
250376,84524 Kč94 211,31 Kč
500358,88102 Kč179 440,51 Kč
Manufacturers Standard Package
Unit Price without VAT:556,45000 Kč
Unit Price with VAT:673,30450 Kč