Hand Crimper Tool Modular - RJ45 (8p8c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Modular - RJ45 (8p8c)
Ha-VIS preLink – Modular Ethernet
HARTING Ha-VIS preLink® - Installation technology with process reliability

20820009901

DigiKey Part Number
1195-3976-ND
Manufacturer
Manufacturer Product Number
20820009901
Description
TOOL HAND CRIMPER MODULAR SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Method
Manual
Manufacturer
HARTING
Tool Type
Hand Crimper
Series
For Use With/Related Products
Modular - RJ45 (8p8c)
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 874,02000 Kč10 874,02 Kč
510 079,83800 Kč50 399,19 Kč
109 756,32200 Kč97 563,22 Kč
Manufacturers Standard Package
Unit Price without VAT:10 874,02000 Kč
Unit Price with VAT:13 157,56420 Kč