
20821010021 | |
|---|---|
DigiKey Part Number | 1195-20821010021-ND |
Manufacturer | |
Manufacturer Product Number | 20821010021 |
Description | PRELINK RJ45 PLUG, IP20 90 ANGLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 20821010021 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Features Angled - 90° |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat6a |
Part Status Active | Ingress Protection IP20 |
Connector Type Plug | Termination IDC |
Cable Type Round Cable, Not Specified | Housing Material Zinc Die Cast, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,26000 Kč | 687,26 Kč |
| 10 | 584,16400 Kč | 5 841,64 Kč |
| 25 | 547,59440 Kč | 13 689,86 Kč |
| 50 | 521,46860 Kč | 26 073,43 Kč |
| 100 | 496,59430 Kč | 49 659,43 Kč |
| 250 | 465,54160 Kč | 116 385,40 Kč |
| Unit Price without VAT: | 687,26000 Kč |
|---|---|
| Unit Price with VAT: | 831,58460 Kč |










