
20821010012 | |
|---|---|
DigiKey Part Number | 1195-20821010012-ND |
Manufacturer | |
Manufacturer Product Number | 20821010012 |
Description | PRELINK RJ45 PLUG, AWG22/24, IP2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 20821010012 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat6a |
Series | Ingress Protection IP20 |
Packaging Bulk | Termination IDC |
Part Status Active | Color Yellow |
Connector Type Plug | Wire Gauge 22-24 AWG |
Cable Type Round Cable, Not Specified | Housing Material Zinc, Die Cast |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,46000 Kč | 552,46 Kč |
| 10 | 469,59900 Kč | 4 695,99 Kč |
| 25 | 440,19360 Kč | 11 004,84 Kč |
| 50 | 419,19140 Kč | 20 959,57 Kč |
| 100 | 399,19510 Kč | 39 919,51 Kč |
| 250 | 374,22972 Kč | 93 557,43 Kč |
| 500 | 356,39402 Kč | 178 197,01 Kč |
| Unit Price without VAT: | 552,46000 Kč |
|---|---|
| Unit Price with VAT: | 668,47660 Kč |










