
20820020001 | |
|---|---|
DigiKey Part Number | 1195-7180-ND |
Manufacturer | |
Manufacturer Product Number | 20820020001 |
Description | HAN 3A RJ45 PRELINK PLUG INSERT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 20820020001 Models |
Category | Ratings Cat6a |
Manufacturer HARTING | Ingress Protection IP20 |
Series | Termination IDC |
Packaging Bulk | Length 1.864" (47.35mm) |
Part Status Active | Color Yellow |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Zinc Die Cast |
Features Cover, Strain Relief | Shield Material Zinc Die Cast |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,65000 Kč | 842,65 Kč |
| 10 | 716,22100 Kč | 7 162,21 Kč |
| 25 | 671,38160 Kč | 16 784,54 Kč |
| 50 | 639,35560 Kč | 31 967,78 Kč |
| 100 | 608,86640 Kč | 60 886,64 Kč |
| 250 | 570,79620 Kč | 142 699,05 Kč |
| Unit Price without VAT: | 842,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,60650 Kč |


