
20822040001 | |
|---|---|
DigiKey Part Number | 1195-7181-ND |
Manufacturer | |
Manufacturer Product Number | 20822040001 |
Description | HANPP V14 PRELINK RJ45 PLUG 8P P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 20822040001 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat6a |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Termination IDC |
Part Status Active | Color Yellow |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Plastic |
Features Housing, No Latch | Shield Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,48000 Kč | 969,48 Kč |
| 10 | 823,94100 Kč | 8 239,41 Kč |
| 25 | 772,37360 Kč | 19 309,34 Kč |
| 50 | 735,53480 Kč | 36 776,74 Kč |
| 100 | 700,46180 Kč | 70 046,18 Kč |
| 250 | 656,67128 Kč | 164 167,82 Kč |
| Unit Price without VAT: | 969,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 173,07080 Kč |


