
20821040045 | |
|---|---|
DigiKey Part Number | 20821040045-ND |
Manufacturer | |
Manufacturer Product Number | 20821040045 |
Description | HANPP V14 PRELINK RJ45 PLUG 8P M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 20821040045 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Features Angled 45°, Cable Clamp, Housing |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug | Contact Finish Nickel |
Cable Type Round Cable, Solid or Stranded Wires | Housing Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 575,69000 Kč | 1 575,69 Kč |
| Unit Price without VAT: | 1 575,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 906,58490 Kč |


