Connector Cap (Cover), Sealing For Har-Port® Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing For Har-Port® Connectors
har-port Service Port Interface
HARTING har-port central nut mounting tool

09455020001

DigiKey Part Number
1195-2190-ND
Manufacturer
Manufacturer Product Number
09455020001
Description
CONN SEAL CAP FOR HARPORT CONN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing For Har-Port® Connectors
Datasheet
 Datasheet
EDA/CAD Models
09455020001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Cap (Cover), Sealing
Series
For Use With/Related Products
Har-Port® Connectors
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1267,51000 Kč267,51 Kč
10227,40800 Kč2 274,08 Kč
25213,16320 Kč5 329,08 Kč
50202,98340 Kč10 149,17 Kč
100193,29920 Kč19 329,92 Kč
250181,20352 Kč45 300,88 Kč
500172,56282 Kč86 281,41 Kč
1 000164,33707 Kč164 337,07 Kč
Manufacturers Standard Package
Unit Price without VAT:267,51000 Kč
Unit Price with VAT:323,68710 Kč