USB In-Vehicle Battery Charger 5V 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB In-Vehicle Battery Charger 5V 1.5A
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521980

DigiKey Part Number
1195-8845-ND
Manufacturer
Manufacturer Product Number
09454521980
Description
BATT CHG USB INVEHICLE 5V 1.5A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB In-Vehicle Battery Charger 5V 1.5A
Datasheet
 Datasheet
EDA/CAD Models
09454521980 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
USB In-Vehicle
Battery Chemistry
-
Battery Cell Size
-
Voltage - Nominal
5V
Charge Current - Max
1.5A
Charge Time
-
Voltage - Input
12 ~ 24VDC
Power - Max
-
Size / Dimension
1.10" Dia x 1.94" L (27.90mm x 49.40mm)
Mounting Type
Panel Mount
Termination Style
-
Features
-
Operating Temperature
-40°C ~ 55°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 804,07000 Kč2 804,07 Kč
102 383,71400 Kč23 837,14 Kč
252 234,62400 Kč55 865,60 Kč
502 128,10960 Kč106 405,48 Kč
1002 097,43770 Kč209 743,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 804,07000 Kč
Unit Price with VAT:3 392,92470 Kč