Female Insert 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09338162703

DigiKey Part Number
09338162703-ND
Manufacturer
Manufacturer Product Number
09338162703
Description
HAN HIGH TEMP 16E SCREW FEMALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 16+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09338162703 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
16B
Manufacturer
HARTING
Termination Style
Screw
Series
Voltage Rating
500V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Operating Temperature
-40°C ~ 200°C
Connector Type
Insert
Housing Material
Liquid Crystal Polymer (LCP)
Gender
Female
Base Product Number
Number of Positions
16+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 179,80000 Kč2 179,80 Kč
101 852,96900 Kč18 529,69 Kč
1001 575,40640 Kč157 540,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 179,80000 Kč
Unit Price with VAT:2 637,55800 Kč