
19628160428 | |
|---|---|
DigiKey Part Number | 19628160428-ND |
Manufacturer | |
Manufacturer Product Number | 19628160428 |
Description | CONN HAN EMC/B 16 HOOD TOP M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628160428 Models |
Category | Size 16B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M40 |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,56000 Kč | 1 059,56 Kč |
| 10 | 900,60400 Kč | 9 006,04 Kč |
| 25 | 844,23720 Kč | 21 105,93 Kč |
| 50 | 803,97140 Kč | 40 198,57 Kč |
| 100 | 765,63750 Kč | 76 563,75 Kč |
| 250 | 717,77128 Kč | 179 442,82 Kč |
| Unit Price without VAT: | 1 059,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 282,06760 Kč |



















