
09338162603 | |
|---|---|
DigiKey Part Number | 09338162603-ND |
Manufacturer | |
Manufacturer Product Number | 09338162603 |
Description | HAN HIGH TEMP 16E SCREW MALE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09338162603 Models |
Category | Size 16B |
Manufacturer HARTING | Termination Style Screw |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Connector Type Insert | Housing Material Liquid Crystal Polymer (LCP) |
Gender Male | Base Product Number |
Number of Positions 16+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 151,25000 Kč | 2 151,25 Kč |
| 10 | 1 828,69500 Kč | 18 286,95 Kč |
| 100 | 1 554,76750 Kč | 155 476,75 Kč |
| Unit Price without VAT: | 2 151,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 603,01250 Kč |

















