
19628160529 | |
|---|---|
DigiKey Part Number | 19628160529-ND |
Manufacturer | |
Manufacturer Product Number | 19628160529 |
Description | HAN 16EMC/B-HTE2/HSE-M20/M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry, Dual M20 and M32 16B IP65/IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628160529 Models |
Category | Size 16B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M20 and M32 |
Packaging Bulk | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side and Top Entry, Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 926,57000 Kč | 1 926,57 Kč |
| 10 | 1 637,71800 Kč | 16 377,18 Kč |
| 25 | 1 535,25600 Kč | 38 381,40 Kč |
| 50 | 1 462,06560 Kč | 73 103,28 Kč |
| 100 | 1 392,37950 Kč | 139 237,95 Kč |
| Unit Price without VAT: | 1 926,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 331,14970 Kč |


























