Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-GBPC3506W

DigiKey Part Number
VS-GBPC3506WVS-ND
Manufacturer
Manufacturer Product Number
VS-GBPC3506W
Description
BRIDGE RECT 1P 600V 35A GBPC-W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
35 A
Current - Reverse Leakage @ Vr
2 mA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1255,76000 Kč255,76 Kč
10177,26500 Kč1 772,65 Kč
100132,88580 Kč13 288,58 Kč
500114,00570 Kč57 002,85 Kč
1 000113,15297 Kč113 152,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:255,76000 Kč
Unit Price with VAT:309,46960 Kč