
19628160466 | |
|---|---|
DigiKey Part Number | 1195-8114-ND |
Manufacturer | |
Manufacturer Product Number | 19628160466 |
Description | CONN HAN EMC/B 16 HOOD TOP 2XM2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628160466 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry, Dual | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 368,23000 Kč | 1 368,23 Kč |
| 10 | 1 162,93200 Kč | 11 629,32 Kč |
| 25 | 1 090,14880 Kč | 27 253,72 Kč |
| 50 | 1 038,17060 Kč | 51 908,53 Kč |
| 100 | 988,67820 Kč | 98 867,82 Kč |
| Unit Price without VAT: | 1 368,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,55830 Kč |



















