
19628160528 | |
|---|---|
DigiKey Part Number | 1195-7173-ND |
Manufacturer | |
Manufacturer Product Number | 19628160528 |
Description | CONN HAN 16EMC/B HOOD SIDE ENTRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628160528 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 081,40000 Kč | 1 081,40 Kč |
| 10 | 919,20800 Kč | 9 192,08 Kč |
| 25 | 861,67400 Kč | 21 541,85 Kč |
| 50 | 820,58080 Kč | 41 029,04 Kč |
| 100 | 781,45320 Kč | 78 145,32 Kč |
| 250 | 732,60428 Kč | 183 151,07 Kč |
| Unit Price without VAT: | 1 081,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 308,49400 Kč |



















