
09232486861 | |
|---|---|
DigiKey Part Number | 09232486861-ND |
Manufacturer | |
Manufacturer Product Number | 09232486861 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232486861 Models |
Category | Style 2C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 20 | 216,13250 Kč | 4 322,65 Kč |
| 40 | 205,81725 Kč | 8 232,69 Kč |
| 60 | 200,01300 Kč | 12 000,78 Kč |
| 100 | 192,93380 Kč | 19 293,38 Kč |
| 260 | 180,36150 Kč | 46 893,99 Kč |
| 500 | 172,23694 Kč | 86 118,47 Kč |
| 1 000 | 164,02672 Kč | 164 026,72 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |



















