




09231486921222 | |
|---|---|
DigiKey Part Number | 1195-7620-ND |
Manufacturer | |
Manufacturer Product Number | 09231486921222 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09231486921222 Models |
Category | Style 2C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,99000 Kč | 150,99 Kč |
| 20 | 122,16100 Kč | 2 443,22 Kč |
| 40 | 116,32675 Kč | 4 653,07 Kč |
| 60 | 113,04383 Kč | 6 782,63 Kč |
| 100 | 109,04090 Kč | 10 904,09 Kč |
| 260 | 101,93365 Kč | 26 502,75 Kč |
| 500 | 97,34054 Kč | 48 670,27 Kč |
| 1 000 | 92,69894 Kč | 92 698,94 Kč |
| Unit Price without VAT: | 150,99000 Kč |
|---|---|
| Unit Price with VAT: | 182,69790 Kč |
















