
09232486825222 | |
|---|---|
DigiKey Part Number | 09232486825222-ND |
Manufacturer | |
Manufacturer Product Number | 09232486825222 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232486825222 Models |
Category | Style 2C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 Kč | 172,47 Kč |
| 10 | 146,55200 Kč | 1 465,52 Kč |
| 25 | 137,37120 Kč | 3 434,28 Kč |
| 50 | 130,81400 Kč | 6 540,70 Kč |
| 100 | 124,56990 Kč | 12 456,99 Kč |
| 300 | 115,28017 Kč | 34 584,05 Kč |
| 500 | 111,20236 Kč | 55 601,18 Kč |
| 1 000 | 105,90027 Kč | 105 900,27 Kč |
| Unit Price without VAT: | 172,47000 Kč |
|---|---|
| Unit Price with VAT: | 208,68870 Kč |
















