




09281486902 | |
|---|---|
DigiKey Part Number | 1195-7029-ND |
Manufacturer | |
Manufacturer Product Number | 09281486902 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09281486902 Models |
Category | Style 2R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1393659-6 | TE Connectivity AMP Connectors | 360 | A113112-ND | 109,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 20 | 135,62600 Kč | 2 712,52 Kč |
| 40 | 129,14825 Kč | 5 165,93 Kč |
| 60 | 125,50500 Kč | 7 530,30 Kč |
| 100 | 121,06190 Kč | 12 106,19 Kč |
| 260 | 113,17196 Kč | 29 424,71 Kč |
| 500 | 108,07250 Kč | 54 036,25 Kč |
| 1 000 | 102,91918 Kč | 102 919,18 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |

