




09231486919 | |
|---|---|
DigiKey Part Number | 1195-1855-ND |
Manufacturer | |
Manufacturer Product Number | 09231486919 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09231486919 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style 2C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 20 | 88,66400 Kč | 1 773,28 Kč |
| 40 | 84,42775 Kč | 3 377,11 Kč |
| 60 | 82,04267 Kč | 4 922,56 Kč |
| 100 | 79,13940 Kč | 7 913,94 Kč |
| 260 | 73,97838 Kč | 19 234,38 Kč |
| 500 | 70,64442 Kč | 35 322,21 Kč |
| 1 000 | 67,27465 Kč | 67 274,65 Kč |
| 2 500 | 63,06791 Kč | 157 669,77 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |















